- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18876-I/PT
Microchip Technology
PIC16LF18876-I/PT
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC16LF18876IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18876-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
160 -
RAM Size:2 KB
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:28 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC16LF18876-I/PT RoHS compliant?
Yes, PIC16LF18876-I/PT is RoHS compliant.
What is the lead time for PIC16LF18876-I/PT?
The standard lead time for PIC16LF18876-I/PT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Buy all 60 in-stock or the regular minimum order quantity of 160
Manufacturer Stock:
1,120
can ship
Stock lot only:
60
Minimum Order Quantity:
160
Order Increment:
160
18 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$1.507
160
$1.370
320
$1.340
640
$1.320
1,120
$1.300
2,560
$1.290
5,120
$1.280
7,520
$1.270
10,080 +
$1.260
Click for Quote
Log in
to unlock special pricing