- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18876-I/MV
Microchip Technology
PIC16LF18876-I/MV
MCU 8-bit PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC16LF18876IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18876-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
73 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:36
-
Program Memory Size:28 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
RAM Size:2 KB
Product Guides
+
Frequently Asked Questions
Is PIC16LF18876-I/MV RoHS compliant?
Yes, PIC16LF18876-I/MV is RoHS compliant.
What is the lead time for PIC16LF18876-I/MV?
The standard lead time for PIC16LF18876-I/MV is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,320
can ship
MOQ for out of Stock Qty:
110
4 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
110
$2.32
219
$1.75
329
$1.64
438 +
$1.60
Click for Quote
Log in
to unlock special pricing