Image is representational - see mfr. specs

PIC16LF18876-E/PT

Microchip Technology

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin TQFP Tray
Search Keywords: PIC16LF18876EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18876-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    36
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    2 KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26 can ship
MOQ for out of Stock Qty:
120
4 Weeks can ship 6/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.871
120
$2.610
240
$1.970
360
$1.830
480 +
$1.800
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!