Image is representational - see mfr. specs

PIC16LF18876-E/MV

Microchip Technology

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 40-Pin UQFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 40-Pin UQFN EP Tube
Search Keywords: PIC16LF18876EMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18876-E/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
  • Number of Programmable I/Os:
    36
  • Program Memory Type:
    Flash
  • Program Memory Size:
    28 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26 can ship
MOQ for out of Stock Qty:
110
4 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.662
110
$2.420
219
$1.830
329
$1.710
438 +
$1.670
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!