- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18857-I/SS
Microchip Technology
PIC16LF18857-I/SS
MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 56KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF18857ISS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16LF18857-I/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
47 |
| Operating Temperature: | -40 to 85 °C |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 56 KB |
| Number of Programmable I/Os: | 25 |
| Program Memory Type: | Flash |
| RAM Size: | 4 KB |
Product Guides
+
Frequently Asked Questions
Is PIC16LF18857-I/SS RoHS compliant?
Yes, PIC16LF18857-I/SS is RoHS compliant.
What is the lead time for PIC16LF18857-I/SS?
The standard lead time for PIC16LF18857-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
Manufacturer Stock:
2,914
can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
47
$1.35
141
$1.33
282
$1.31
517
$1.30
1,034
$1.27
2,538
$1.26
5,029
$1.25
7,520 +
$1.24
Click for Quote
Log in
to unlock special pricing