Image is representational - see mfr. specs

PIC16LF18856-E/SP

Microchip Technology

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
TUBE Paketleme
Certificate of Compliance Guarantee
tanım +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC16LF18856ESP
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Microchip Technology
  • Parça Numarası:
    PIC16LF18856-E/SP
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    28 KB
  • Number of Programmable I/Os:
    25
  • RAM Size:
    2 KB
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Manufacturer Stock:
26 Gemi olabilir
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
87
5 Weeks Gemi olabilir 6.11.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$3.223
87
$2.930
173
$2.210
259
$2.070
345 +
$2.030
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!