- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18856-E/MV
Microchip Technology
PIC16LF18856-E/MV
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC16LF18856EMV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16LF18856-E/MV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
91 |
| Number of Programmable I/Os: | 25 |
| Program Memory Size: | 28 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 2 KB |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC16LF18856-E/MV RoHS compliant?
Yes, PIC16LF18856-E/MV is RoHS compliant.
What is the lead time for PIC16LF18856-E/MV?
The standard lead time for PIC16LF18856-E/MV is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
137
$2.14
273
$1.62
410
$1.51
546 +
$1.48
Click for Quote
Log in
to unlock special pricing