- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18855-I/SS
Microchip Technology
PIC16LF18855-I/SS
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF18855ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18855-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
47 -
Number of Programmable I/Os:25
-
RAM Size:1 KB
-
Program Memory Size:14 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC16LF18855-I/SS RoHS compliant?
Yes, PIC16LF18855-I/SS is RoHS compliant.
What is the lead time for PIC16LF18855-I/SS?
The standard lead time for PIC16LF18855-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
611
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
47
$1.15
141
$1.10
282
$1.09
517
$1.08
1,034
$1.07
2,538
$1.05
5,029
$1.04
7,520 +
$1.03
Click for Quote
Log in
to unlock special pricing