- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18855-E/SS
PIC16LF18855-E/SS
Microchip Technology
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Search Keywords: PIC16LF18855ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18855-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
130
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$2.145
130
$1.950
259
$1.480
388
$1.390
517 +
$1.360
Click for Quote
Log in
to unlock special pricing