Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF18854-I/SS

MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SSOP Tube
Search Keywords: PIC16LF18854ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18854-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Number of Programmable I/Os:
    25
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    7 KB
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF18854-I/SS RoHS compliant?
Yes, PIC16LF18854-I/SS is RoHS compliant.
What is the lead time for PIC16LF18854-I/SS?
The standard lead time for PIC16LF18854-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,320 can ship
MOQ for out of Stock Qty:
153
5 Weeks can ship 11/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
153
$1.74
306
$1.32
459
$1.23
611 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!