- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18854-I/ML
Microchip Technology
PIC16LF18854-I/ML
MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube
Search Keywords: PIC16LF18854IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18854-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
RAM Size:512 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:7 KB
Product Guides
+
Frequently Asked Questions
Is PIC16LF18854-I/ML RoHS compliant?
Yes, PIC16LF18854-I/ML is RoHS compliant.
What is the lead time for PIC16LF18854-I/ML?
The standard lead time for PIC16LF18854-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,782
can ship
MOQ for out of Stock Qty:
153
6 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
153
$1.70
305
$1.29
458
$1.20
610 +
$1.18
Click for Quote
Log in
to unlock special pricing