- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18854-E/ML
Microchip Technology
PIC16LF18854-E/ML
MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 16-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP Tube
Search Keywords: PIC16LF18854EML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16LF18854-E/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
61 |
| Number of Programmable I/Os: | 25 |
| Operating Temperature: | -40 to 125 °C |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 7 KB |
| RAM Size: | 512 B |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC16LF18854-E/ML RoHS compliant?
Yes, PIC16LF18854-E/ML is RoHS compliant.
What is the lead time for PIC16LF18854-E/ML?
The standard lead time for PIC16LF18854-E/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
6 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
138
$1.85
275
$1.41
412
$1.32
549 +
$1.29
Click for Quote
Log in
to unlock special pricing