Available Replacements
Alternative Packaging
PIC16LF18446-I/GZ
PIC16LF18446-I/GZ

Microchip Technology

在庫: 0

最低注文: 137

VIEW PRODUCT
Image is representational - see mfr. specs

PIC16LF18446T-I/GZ

Microchip Technology

8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 1.8V to 3.6V - 20-lead UQFN - -40°C to 85°C - Tape&Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 1.8V to 3.6V - 20-lead UQFN - -40°C to 85°C - Tape&Reel
Search Keywords: PIC16LF18446TIGZ
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    PIC16LF18446T-I/GZ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
14 出荷できます
在庫切れ数量のMOQ:
825
6 Weeks 出荷できます 7/13/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$3.927
825
$3.570
1,650
$1.890
2,475
$1.330
3,300 +
$1.300
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!