Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF18346-I/SS

8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 1.8 to 3.6V - 20-lead SSOP - -40°C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 1.8 to 3.6V - 20-lead SSOP - -40°C to +85°C
Search Keywords: PIC16LF18346ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF18346-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Number of Programmable I/Os: 18
ADC Resolution: 10 bit
Program Memory Type: Flash
Program Memory Size: 28 KB
Operating Temperature: -40 to 85 °C
RAM Size: 2 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF18346-I/SS RoHS compliant?
Yes, PIC16LF18346-I/SS is RoHS compliant.
What is the lead time for PIC16LF18346-I/SS?
The standard lead time for PIC16LF18346-I/SS is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,312 can ship
MOQ for out of Stock Qty:
151
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
151
$1.78
302
$1.35
453
$1.26
603 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!