- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18346-E/SS
Microchip Technology
PIC16LF18346-E/SS
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 1.8 to 3.6V - 20-lead SSOP - -40°C ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18346-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
67 -
Program Memory Size:28 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
RAM Size:2 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit