Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF18346-E/SO

8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 1.8 to 3.6V - 20-lead SOIC - -40°C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 18 I/O's - 1.8 to 3.6V - 20-lead SOIC - -40°C to +125°C
Search Keywords: PIC16LF18346ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18346-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    2 KB
  • Number of Programmable I/Os:
    18
  • Program Memory Type:
    Flash
  • Program Memory Size:
    28 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF18346-E/SO RoHS compliant?
Yes, PIC16LF18346-E/SO is RoHS compliant.
What is the lead time for PIC16LF18346-E/SO?
The standard lead time for PIC16LF18346-E/SO is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,824 can ship
MOQ for out of Stock Qty:
124
21 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
124
$2.10
247
$1.59
371
$1.48
494 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!