- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18326-I/JQ
PIC16LF18326-I/JQ
Microchip Technology
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 1.8 to 3.6V - 16-lead UQFN - -40°C ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 1.8 to 3.6V - 16-lead UQFN - -40°C to +85°C
Search Keywords: PIC16LF18326IJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18326-I/JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:28 KB
-
Number of Programmable I/Os:12
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:2 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,580
can ship
MOQ for out of Stock Qty:
160
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
160
$1.69
319
$1.29
478
$1.20
637 +
$1.18
Click for Quote
Log in
to unlock special pricing