- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18326-E/JQ
Microchip Technology
PIC16LF18326-E/JQ
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 1.8 to 3.6V - 16-lead UQFN - -40°C ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16LF18326-E/JQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
91 |
| Number of Programmable I/Os: | 12 |
| Operating Temperature: | -40 to 125 °C |
| Program Memory Size: | 28 KB |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| RAM Size: | 2 KB |