- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18323T-I/JQ
PIC16LF18323T-I/JQ
Microchip Technology
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
8-bit PIC MCU, 3.5 KB, 256 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-16, RoHS
Search Keywords: PIC16LF18323TIJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18323T-I/JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19,800
can ship
MOQ for out of Stock Qty:
825
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
825
$1.768
1,650
$1.088
2,475
$0.861
3,300 +
$0.844
Click for Quote
Log in
to unlock special pricing