Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF18323-I/SL

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 14-Pin SOIC N Tube
Search Keywords: PIC16LF18323ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18323-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • RAM Size:
    256 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    3.5 KB
  • Number of Programmable I/Os:
    12
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF18323-I/SL RoHS compliant?
Yes, PIC16LF18323-I/SL is RoHS compliant.
What is the lead time for PIC16LF18323-I/SL?
The standard lead time for PIC16LF18323-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,083
Can Ship immediately
Manufacturer Stock:
6,441 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.742
285
$0.712
513
$0.707
1,026
$0.694
2,508
$0.678
5,016
$0.676
7,524
$0.675
10,032 +
$0.673
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!