- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18323-I/JQ
PIC16LF18323-I/JQ
Microchip Technology
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 16-Pin UQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 16-Pin UQFN EP Tube
Search Keywords: PIC16LF18323IJQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18323-I/JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Program Memory Size:3.5 KB
-
Number of Programmable I/Os:12
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Manufacturer Stock:
27
can ship
Minimum Order Quantity:
91
Order Increment:
91
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
91
$0.785
273
$0.769
546
$0.764
1,001
$0.750
2,548
$0.733
5,005
$0.731
7,553
$0.729
10,010 +
$0.727
Click for Quote
Log in
to unlock special pricing
Alternative Packaging