Available Replacements
Embalaje alternativo
PIC16LF1829-I/SS PIC16LF1829-I/SS Microchip Technology
PIC16LF1829-I/SS

Microchip Technology

In Stock: 804

Minimum Order: 67

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1829T-I/SS

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin SSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin SSOP T/R
Search Keywords: PIC16LF1829TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF1829T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
Program Memory Type: Flash
Program Memory Size: 14 KB
Number of Programmable I/Os: 17
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1829T-I/SS RoHS compliant?
Yes, PIC16LF1829T-I/SS is RoHS compliant.
What is the lead time for PIC16LF1829T-I/SS?
The standard lead time for PIC16LF1829T-I/SS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.40
1,600
$1.37
3,200
$1.36
6,400
$1.35
8,000
$1.34
11,200
$1.33
16,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!