Available Replacements
Alternative Packaging
PIC16LF1828T-I/SS
PIC16LF1828T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1828-I/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SSOP Tube
Search Keywords: PIC16LF1828ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1828-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Number of Programmable I/Os:
    17
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    7 KB
  • RAM Size:
    256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1828-I/SS RoHS compliant?
Yes, PIC16LF1828-I/SS is RoHS compliant.
What is the lead time for PIC16LF1828-I/SS?
The standard lead time for PIC16LF1828-I/SS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
Manufacturer Stock:
40,036 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
118
4 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.75
50
$1.54
118
$1.47
235
$1.46
352
$1.44
469 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!