- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1828-I/SO
Microchip Technology
PIC16LF1828-I/SO
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin SOIC W Tube
Search Keywords: PIC16LF1828ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1828-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:17
-
Program Memory Size:7 KB
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16LF1828-I/SO RoHS compliant?
Yes, PIC16LF1828-I/SO is RoHS compliant.
What is the lead time for PIC16LF1828-I/SO?
The standard lead time for PIC16LF1828-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
MOQ for out of Stock Qty:
105
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$2.706
105
$2.460
209
$1.860
314
$1.730
418 +
$1.700
Click for Quote
Log in
to unlock special pricing