Available Replacements
Alternative Packaging
PIC16LF1827T-I/SO PIC16LF1827T-I/SO Microchip Technology
PIC16LF1827T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 275

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1827-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin SOIC W Tube
Search Keywords: PIC16LF1827ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF1827-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Program Memory Type: Flash
Program Memory Size: 7 KB
Number of Programmable I/Os: 16
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
RAM Size: 384 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1827-I/SO RoHS compliant?
Yes, PIC16LF1827-I/SO is RoHS compliant.
What is the lead time for PIC16LF1827-I/SO?
The standard lead time for PIC16LF1827-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Manufacturer Stock:
907 can ship
Minimum Order Quantity:
42
Order Increment:
42
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$1.42
126
$1.37
252
$1.34
504
$1.33
1,008
$1.30
2,520
$1.29
5,040
$1.28
7,518 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!