Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1826-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP Tube
Search Keywords: PIC16LF1826ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF1826-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Number of Programmable I/Os: 16
RAM Size: 256 B
ADC Resolution: 10 bit
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1826-I/SS RoHS compliant?
Yes, PIC16LF1826-I/SS is RoHS compliant.
What is the lead time for PIC16LF1826-I/SS?
The standard lead time for PIC16LF1826-I/SS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,365 can ship
MOQ for out of Stock Qty:
118
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
118
$2.18
235
$1.65
352
$1.54
469 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!