Available Replacements
Alternative Packaging
PIC16LF1825T-I/ST PIC16LF1825T-I/ST Microchip Technology
PIC16LF1825T-I/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1825-I/ST

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 14-Pin TSSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 14-Pin TSSOP Tube
Search Keywords: PIC16LF1825IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1825-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    11
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1825-I/ST RoHS compliant?
Yes, PIC16LF1825-I/ST is RoHS compliant.
What is the lead time for PIC16LF1825-I/ST?
The standard lead time for PIC16LF1825-I/ST is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,289 can ship
MOQ for out of Stock Qty:
120
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
120
$2.19
240
$1.65
360
$1.54
480 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!