- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1824T-I/SL
Microchip Technology
PIC16LF1824T-I/SL
MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16LF1824T-I/SL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2600 |
| RAM Size: | 256 B |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 12 |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 7 KB |
| Program Memory Type: | Flash |