- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1824T39A-I/ST
Microchip Technology
PIC16LF1824T39A-I/ST
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin TSSOP Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1824T39A-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:7 KB