- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1824-I/ST
PIC16LF1824-I/ST
Microchip Technology
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube
Search Keywords: PIC16LF1824IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1824-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Program Memory Size:7 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:12
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
96
$1.21
192
$1.20
288
$1.18
576
$1.17
1,056
$1.15
2,592
$1.14
5,088
$1.13
7,584 +
$1.12
Click for Quote
Log in
to unlock special pricing