Available Replacements
Alternative Packaging
PIC16LF1824T-I/SL PIC16LF1824T-I/SL Microchip Technology
PIC16LF1824T-I/SL

Microchip Technology

In Stock: 2,600

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1824-I/SL

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin SOIC N Tube
Search Keywords: PIC16LF1824ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1824-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1824-I/SL RoHS compliant?
Yes, PIC16LF1824-I/SL is RoHS compliant.
What is the lead time for PIC16LF1824-I/SL?
The standard lead time for PIC16LF1824-I/SL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,140
Can Ship immediately
Manufacturer Stock:
20,296 can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.12
285
$1.09
513
$1.08
1,026
$1.07
2,508
$1.05
5,016
$1.04
7,524
$1.03
10,032 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!