Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1824-E/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin QFN EP Tube
Search Keywords: PIC16LF1824EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1824-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    91
  • Program Memory Size:
    7 KB
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    11
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1824-E/ML RoHS compliant?
Yes, PIC16LF1824-E/ML is RoHS compliant.
What is the lead time for PIC16LF1824-E/ML?
The standard lead time for PIC16LF1824-E/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,367 can ship
MOQ for out of Stock Qty:
114
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
114
$2.23
228
$1.68
342
$1.56
455 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!