- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1783-I/SS
Microchip Technology
PIC16LF1783-I/SS
The PIC16LF1783-I/SS is an 8-bit advanced analog Flash microcontroller with 4096 words of program memory and extreme low-power ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1783-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
RAM Size:512 B
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
Program Memory Size:7 KB
-
Program Memory Type:Flash