Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1782-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin SSOP Tube
Search Keywords: PIC16LF1782ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1782-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    256 B
  • Number of Programmable I/Os:
    25
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1782-I/SS RoHS compliant?
Yes, PIC16LF1782-I/SS is RoHS compliant.
What is the lead time for PIC16LF1782-I/SS?
The standard lead time for PIC16LF1782-I/SS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,954 can ship
MOQ for out of Stock Qty:
94
Order Increment:
47
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
94
$2.80
188
$2.10
282
$1.96
376 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!