- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1779-E/ML
Microchip Technology
PIC16LF1779-E/ML
8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 1.8V to 3.6V - 44-lead QFN - -40°C to +125°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-Bit Flash Microcontroller - 28KB Flash - 2KB RAM - 36 I/O Pins - 1.8V to 3.6V - 44-lead QFN - -40°C to +125°C
Search Keywords: PIC16LF1779EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1779-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
RAM Size:2 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:28 KB
Product Guides
+
Frequently Asked Questions
Is PIC16LF1779-E/ML RoHS compliant?
Yes, PIC16LF1779-E/ML is RoHS compliant.
What is the lead time for PIC16LF1779-E/ML?
The standard lead time for PIC16LF1779-E/ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,100
can ship
MOQ for out of Stock Qty:
57
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
57
$4.99
113
$3.78
169
$3.54
225 +
$3.47
Click for Quote
Log in
to unlock special pricing