- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1777-I/ML
Microchip Technology
PIC16LF1777-I/ML
8-Bit Flash Microcontroller - 14KB Flash - 1KB RAM - 36 I/O Pins - 1.8V to 3.6V - 44-lead QFN - -40°C to +85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1777-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:14 KB
-
RAM Size:1 KB
-
Number of Programmable I/Os:36