Available Replacements
대체 포장
PIC16LF1718T-I/SS PIC16LF1718T-I/SS Microchip Technology
PIC16LF1718T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1718-I/SS

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF1718ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF1718-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Program Memory Size: 28 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 25
RAM Size: 2 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1718-I/SS RoHS compliant?
Yes, PIC16LF1718-I/SS is RoHS compliant.
What is the lead time for PIC16LF1718-I/SS?
The standard lead time for PIC16LF1718-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,703 can ship
MOQ for out of Stock Qty:
106
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
106
$2.39
212
$1.80
318
$1.68
423 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!