Available Replacements
Alternative Packaging
PIC16LF1713-I/ML PIC16LF1713-I/ML Microchip Technology
PIC16LF1713-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 122

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1713T-I/ML

Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6) - T&R.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 3.6V - 28-QFN (6x6) - T&R.
Search Keywords: PIC16LF1713TIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1713T-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1713T-I/ML RoHS compliant?
Yes, PIC16LF1713T-I/ML is RoHS compliant.
What is the lead time for PIC16LF1713T-I/ML?
The standard lead time for PIC16LF1713T-I/ML is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks can ship 5/31/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!