Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1704-I/SL

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 14-Pin SOIC N Tube
Search Keywords: PIC16LF1704ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1704-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Number of Programmable I/Os:
    12
  • RAM Size:
    0.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1704-I/SL RoHS compliant?
Yes, PIC16LF1704-I/SL is RoHS compliant.
What is the lead time for PIC16LF1704-I/SL?
The standard lead time for PIC16LF1704-I/SL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,202 can ship
MOQ for out of Stock Qty:
171
Order Increment:
57
6 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
171
$1.53
342
$1.16
513
$1.08
684 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!