- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1619-I/ML
Microchip Technology
PIC16LF1619-I/ML
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube
Search Keywords: PIC16LF1619IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1619-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
91 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
RAM Size:1 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC16LF1619-I/ML RoHS compliant?
Yes, PIC16LF1619-I/ML is RoHS compliant.
What is the lead time for PIC16LF1619-I/ML?
The standard lead time for PIC16LF1619-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,638
can ship
MOQ for out of Stock Qty:
137
5 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
137
$2.00
273
$1.51
410
$1.41
546 +
$1.38
Click for Quote
Log in
to unlock special pricing