- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1579-I/GZ
Microchip Technology
PIC16LF1579-I/GZ
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP Tube
Search Keywords: PIC16LF1579IGZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1579-I/GZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91 -
Program Memory Size:14 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:18
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC16LF1579-I/GZ RoHS compliant?
Yes, PIC16LF1579-I/GZ is RoHS compliant.
What is the lead time for PIC16LF1579-I/GZ?
The standard lead time for PIC16LF1579-I/GZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
610
can ship
MOQ for out of Stock Qty:
160
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
160
$1.80
319
$1.36
478
$1.27
637 +
$1.25
Click for Quote
Log in
to unlock special pricing