Image is representational - see mfr. specs

PIC16LF1578-I/P

Microchip Technology

MCU PIC RISC 7KB Flash 3.3V 20-Pin PDIP Tube

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TUBE 包装
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
説明 +
MCU PIC RISC 7KB Flash 3.3V 20-Pin PDIP Tube
Search Keywords: PIC16LF1578IP
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Microchip Technology
  • 部品番号:
    PIC16LF1578-I/P
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    18
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 B
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
12 出荷できます
在庫切れ数量のMOQ:
116
4 Weeks 出荷できます 6/4/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$2.442
116
$2.220
231
$1.680
347
$1.570
462 +
$1.530
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!