Image is representational - see mfr. specs

PIC16LF1578-I/GZ

Microchip Technology

MCU PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU PIC16 PIC RISC 7KB Flash 3.3V 20-Pin UQFN EP Tube
Search Keywords: PIC16LF1578IGZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1578-I/GZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    18
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    512 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,370 can ship
MOQ for out of Stock Qty:
160
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
160
$1.63
319
$1.24
478
$1.16
637 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!