- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1567-E/MV
Microchip Technology
PIC16LF1567-E/MV
MCU 8-bit PIC RISC 14KB Flash 3.3V 40-Pin UQFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1567-E/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
73 -
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:14 KB
-
ADC Resolution:10/10 bit