Available Replacements
Alternative Packaging
PIC16LF1559T-I/SS PIC16LF1559T-I/SS Microchip Technology
PIC16LF1559T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1559-I/SS

MCU 8-bit PIC RISC 14KB Flash 3.3V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 3.3V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16LF1559ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1559-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    67
  • RAM Size:
    512 B
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • ADC Resolution:
    10/10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1559-I/SS RoHS compliant?
Yes, PIC16LF1559-I/SS is RoHS compliant.
What is the lead time for PIC16LF1559-I/SS?
The standard lead time for PIC16LF1559-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
Manufacturer Stock:
6,581 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
151
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.14
50
$1.09
100
$1.07
151
$1.06
302
$1.05
453
$1.04
603 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!