Available Replacements
Альтернативная упаковка
PIC16LF1554T-I/SL PIC16LF1554T-I/SL Microchip Technology
PIC16LF1554T-I/SL

Microchip Technology

In Stock: 0

Minimum Order: 650

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF1554-I/SL

MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin SOIC N Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin SOIC N Tube
Search Keywords: PIC16LF1554ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1554-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10/10 bit
  • Number of Programmable I/Os:
    12
  • Program Memory Size:
    7 KB
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF1554-I/SL RoHS compliant?
Yes, PIC16LF1554-I/SL is RoHS compliant.
What is the lead time for PIC16LF1554-I/SL?
The standard lead time for PIC16LF1554-I/SL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Manufacturer Stock:
6,764 can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$0.826
285
$0.792
513
$0.787
1,026
$0.772
2,508
$0.755
5,016
$0.753
7,524
$0.751
10,032 +
$0.749
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!