- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF15356-I/ML
PIC16LF15356-I/ML
Microchip Technology
MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 28KB Flash 3.3V 44-Pin QFN EP Tube
Search Keywords: PIC16LF15356IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF15356-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Type:Flash
-
Program Memory Size:28 KB
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:25
-
ADC Resolution:10 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
138
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$2.101
138
$1.910
275
$1.450
412
$1.360
549 +
$1.330
Click for Quote
Log in
to unlock special pricing
Alternative Packaging