Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF15356-E/SS

MCU 8-bit PIC RISC 28KB Flash 3.3V Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V Tube
Search Keywords: PIC16LF15356ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF15356-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    28 KB
  • Number of Programmable I/Os:
    25
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF15356-E/SS RoHS compliant?
Yes, PIC16LF15356-E/SS is RoHS compliant.
What is the lead time for PIC16LF15356-E/SS?
The standard lead time for PIC16LF15356-E/SS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,546 can ship
MOQ for out of Stock Qty:
130
5 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
130
$2.05
259
$1.56
388
$1.46
517 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!