Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF15344-I/SS

MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube
Search Keywords: PIC16LF15344ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF15344-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    18
  • RAM Size:
    512 B
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF15344-I/SS RoHS compliant?
Yes, PIC16LF15344-I/SS is RoHS compliant.
What is the lead time for PIC16LF15344-I/SS?
The standard lead time for PIC16LF15344-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,515 can ship
MOQ for out of Stock Qty:
185
4 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
185
$1.354
369
$1.019
553
$0.952
737 +
$0.933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!