Available Replacements
Alternative Packaging
PIC16LF15344T-I/SO PIC16LF15344T-I/SO Microchip Technology
PIC16LF15344T-I/SO

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LF15344-I/SO

MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 7KB Flash 3.3V 20-Pin SOIC W Tube
Search Keywords: PIC16LF15344ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC16LF15344-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Program Memory Size: 7 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 18
RAM Size: 512 B
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LF15344-I/SO RoHS compliant?
Yes, PIC16LF15344-I/SO is RoHS compliant.
What is the lead time for PIC16LF15344-I/SO?
The standard lead time for PIC16LF15344-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,442 can ship
MOQ for out of Stock Qty:
162
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
162
$1.58
323
$1.20
485
$1.12
646 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!